reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P CO :: Plug for 2-pin components

Item-No.: P CO
€2,40
Category of goods: 1


P CO

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 2-pin components
    • Type
    • Phoenix Contact terminal block
  • Measures
    • Length
    • 24.0 mm
    • Width
    • 5.0 mm
    • Height
    • 21.0 mm
  • Electrical values
    • Load limit
    • 6 A

Phoenix Contact isolating plug for 2-pin components

Dimensions (H x L x W): 21 x 24 x 5 mm



Manufacturer : PHOENIX-CONTACT
Factory number : 303679610
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 2-pin components
    • Type
    • Phoenix Contact terminal block
  • Measures
    • Length
    • 24.0 mm
    • Width
    • 5.0 mm
    • Height
    • 21.0 mm
  • Electrical values
    • Load limit
    • 6 A
Datasheet/manual