reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAKL 1,5 2 5,08 :: Terminal — 2-pin, pitch 5.08 mm, 90°

Item-No.: LAKL 1,5 2 5,08
€0,40
Category of goods: 1


LAKL 1,5 2 5,08

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Pole number
    • 2
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Content spacing
    • 5.08 mm

Solderable terminal



Manufacturer : PHOENIX-CONTACT
Factory number : 1729128
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Pole number
    • 2
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Content spacing
    • 5.08 mm
Datasheet/manual