reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU SPS-260 :: Wireless solar outdoor siren

Item-No.: CHU SPS-260
€90,00
Category of goods: 0


CHU SPS-260

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor siren
    • Technology
    • Radio
    • Design
    • Solar

  • Solar-powered, no mains connection necessary

  • Compatible with all Chuango alarm systems

  • Waterproof

  • Modern design

  • Integrated 3.7-V, 1200-mAh rechargeable lithium battery for 30 days in stand-by

  • Sabotage protection

  • Piercing 110-dB siren with adjustable duration (30 s, 2 min., 5 min.)

  • Adjustable volume

  • IP 55 protected
  • t



    Manufacturer : CHUANGO
    Factory number : SPS-260
    Package weight : 1.227 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Outdoor siren
      • Technology
      • Radio
      • Design
      • Solar
    Datasheet/manual