reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU PIR-910 :: Chuango PIR motion detector, pet-immune

Item-No.: CHU PIR-910
€32,00
Category of goods: 0


CHU PIR-910

  • Product Description
  • Technical information
  • General
    • Type
    • Wall motion detector
    • Technology
    • Radio
    • Design
    • Animal-immune

  • Internal antenna

  • LED for low battery

  • 2-way communication. Low battery is reported to the command centre/li>
  • Sabotage protection

  • Detection range 8 m/110°

  • Immune to pets of up to 25 kg

  • Power supply via 2x AA batteries (incl.)

  • Radio range up to 80 m in open areas




Manufacturer : CHUANGO
Factory number : PIR-910
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall motion detector
    • Technology
    • Radio
    • Design
    • Animal-immune
Datasheet/manual