reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU PIR-800 :: Chuango PIR motion detector, 15°

Item-No.: CHU PIR-800
€25,00
Category of goods: 0


CHU PIR-800

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector, 15°
    • Technology
    • Radio

  • Internal antenna

  • Sabotage protection

  • Detection range 8 m/15°

  • Power supply via 2x AA batteries (incl.)

  • Radio range up to 80 m in open areas




Manufacturer : CHUANGO
Factory number : PIR-800
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector, 15°
    • Technology
    • Radio
Datasheet/manual