reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU PIR-700 :: Chuango PIR motion detector, 360° ceiling

Item-No.: CHU PIR-700
€34,00
Category of goods: 0


CHU PIR-700

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector, ceiling
    • Technology
    • Radio

  • Internal antenna

  • Detection range 6 m/360°

  • Power supply via 2x AA batteries (incl.)

  • Temperature compensation to prevent false alarm

  • Radio range up to 80 m in open areas




Manufacturer : CHUANGO
Factory number : PIR-700
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector, ceiling
    • Technology
    • Radio
Datasheet/manual