reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU GT-126 :: Chuango wireless glass breakage detector

Item-No.: CHU GT-126
€35,00
Category of goods: 0


CHU GT-126

  • Product Description
  • Technical information
  • General
    • Type
    • Glass breakage sensor
    • Technology
    • Radio

  • Integrated microprocessor

  • Two-colour LED signal

  • Adjustable sensitivity

  • Power supply via 12-V power supply unit (incl.)

  • Sabotage protection

  • Radio range up to 100 m in open areas




Manufacturer : CHUANGO
Factory number : GT-126
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass breakage sensor
    • Technology
    • Radio
Datasheet/manual