reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU GAS-88 :: Chuango wireless gas detector

Item-No.: CHU GAS-88
€38,00
Category of goods: 0


CHU GAS-88

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Technology
    • Radio

  • Gas detector for natural gas and liquefied petroleum gas

  • Alarm for gas concentration of 10% LEL

  • Automatic reset if the gas level returns to normal after the alarm

  • Power supply via 12-V power supply unit (incl.)

  • Piercing 75-dB alarm tone

  • Radio range up to 100 m in open areas




Manufacturer : CHUANGO
Factory number : GAS-88
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Technology
    • Radio
Datasheet/manual