reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU DWC-102 :: Chuango door/window contact

Item-No.: CHU DWC-102
€20,00
Category of goods: 0


CHU DWC-102

  • Product Description
  • Technical information
  • General
    • Type
    • Door/window contact
    • Technology
    • Radio

  • Internal antenna

  • 2-way communication. Low battery is reported to the command centre/li>
  • Sabotage protection

  • NC contact

  • Power supply via 1x AA battery (incl.)

  • Radio range up to 80 m in open areas




Manufacturer : CHUANGO
Factory number : DWC-102
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door/window contact
    • Technology
    • Radio
Datasheet/manual