reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU CG-B11 :: Chuango CG-B11 wireless alarm system, starter kit

SAVE5%
Item-No.: CHU CG-B11
€249,95
€237,00
Category of goods: 0


CHU CG-B11

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm starter kit
    • Technology
    • Radio
    • Colour
    • White
  • Measures
    • Width
    • 185 mm
    • Height
    • 130 mm
    • Depth
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This modern alarm system uses the GSM network to transmit messages and for global control; it also sends and receives SMS messages. In addition, the system can be connected to the fixed-line network.

Alarm control panel with display

The central communication unit's simple design fits harmoniously into any environment.

  • 100% wireless configuration, do-it-yourself installation

  • Stylish design with touch keypad

  • LCD with menu guide for easy programming

  • 1,000,000 built-in RF code combinations for high reliability

  • Supports 10 remote controls, 50 wireless sensors and 50 RFID tags

  • 6 memory spaces for alarm numbers

  • Record a 10-second voice memo and alarm voice message

  • Switch off alarm via RFID tags and unlock electronic door lock

  • Supports up to 150 alarm event protocols

  • Make direct calls

  • Group for alarm on/off timing

  • Supports on/off delay

  • Alarm on/off voice message recording via app and SMS

  • or GPRS


This starter kit enables you to protect your property directly and extensively. The kit includes the following components:

• Central unit with a touch panel and a built-in siren
• Two remote controls
• Two RFID tags
• One animal-immune motion detector
• One door/window contact

The system is modular and can be expanded to suit the building to be protected.

Smartphone not included with delivery; SIM card (for sending SMS) is required.



Manufacturer : CHUANGO
Factory number : CG-B11
Package weight : 0.971 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm starter kit
    • Technology
    • Radio
    • Colour
    • White
  • Measures
    • Width
    • 185 mm
    • Height
    • 130 mm
    • Depth
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual