reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM BASICLADER :: Rechargeable battery charger for digital camcorders/cameras

Item-No.: CAM BASICLADER
€11,85
Category of goods: 0


CAM BASICLADER

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • Li-Ion
    • Colour
    • Black/silver
  • Implementation
    • Number of charging channels
    • 1
    • Charging adapter
    • CAM BASIC ...
  • Electrical values
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Without charging cradle
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Basic charger for camcorders and digital cameras, only for lithium-ion batteries.

Different cradles can be used to accommodate most battery types. The cradles are not included and must be ordered separately. The battery charge and the charging function is displayed via LEDs. Includes a 12-V power supply unit and car connection cable.


Cradles under: CAM Basic AL...



Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • Li-Ion
    • Colour
    • Black/silver
  • Implementation
    • Number of charging channels
    • 1
    • Charging adapter
    • CAM BASIC ...
  • Electrical values
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Without charging cradle
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual