reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PA KFZ MINI :: USB charging adapter 12V -> USB, 1200mA

Item-No.: USB PA KFZ MINI
€6,90
Category of goods: 0


USB PA KFZ MINI

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • power supply
    • 12-24 V

USB charging adapter 12V -> USB

The tiniest of charging adapters!
Thanks to the special design, the charging adapter can be optimally integrated into the car's cockpit and remain in the cigarette lighter. The foldable bracket makes it easier to remove the charging adapter.

Charge devices with USB connections easily in the car.
This charger/power supply unit is ideal for quick-charging devices with built-in rechargeable batteries. Any device with a USB charging connector can be charged such as MP3 players, PDAs etc. Other devices connected to USB ports can also be supplied with power using this power supply unit.

Functions:
• Input voltage: 12-24 V DC
• Output voltage: DC 5.0V
• Ausgangsstrom: max. 1200mA
• Dimensions: 42 x 32 mm
• Weight: 15g



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • power supply
    • 12-24 V
Datasheet/manual