reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PA KFZ KIT :: USB charging adapter 12V/24V -> USB, 1200mA

SAVE21%
Item-No.: USB PA KFZ KIT
€12,60
€9,95
Category of goods: 0

USB PA KFZ KIT

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Kit

USB car charger & adapter set

Mini power supply incl. cable set for smartphones

The small charging adapter is the easiest way to supply power to a smartphone, camera or other USB device in the car with up to 1.2 A. This version already includes a charging cable and eight device-specific adapters on delivery, which makes it much easier to directly connect to many
conventional devices. The intelligent electronics protect each connected device against short circuits, overheating or over-voltages. The particularly compact design fits almost invisibly into any dashboard, can permanently stay in the cigarette lighter and be easily removed again
with the foldable bracket.

• Charging cable and 8 adapters included with delivery
• Integrated electronics protects connected devices
• 1.2 A, suitable for smartphones, cameras and other devices
• 12/24 V for use in your car or truck
• Foldable bracket makes it easy to pull out

Input voltage: 12-24V AC
Output voltage: 5 V DC
Max. Current carrying capacity: 1200 mA
Length: 47 mm
Diameter: 32 mm
Colour: black



Manufacturer : CABSTONE
Factory number : 63416
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Kit
Datasheet/manual