reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB LADER SLIM :: Mini USB charger, max. 1A


USB LADER SLIM

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging

Charge your USB devices in the car via the cigarette lighter. The super-small USB adapter can be easily stored somewhere in the car. So you always have the adapter with you.

• Input voltage: 12-24 V DC
• Output voltage: 5 V DC
• Output Current: 1000 mA
• Output power: 5 W
• USB ports: 1x



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual