reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB KFZ CUBE :: Car charging adapter 12V, 2xUSB, 2A, max. 1A

Item-No.: USB KFZ CUBE
€2,95
Category of goods: 0


USB KFZ CUBE

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging

Car charging adapter 12V -> 2xUSB max. 1A / 2x 500mA
Black, cube form

Charge devices with USB connections easily in the car.

This charger is perfect for charging devices with built-in batteries such as mobile phones, MP3 players, PDAs, etc.

• Input voltage: 12-24 V DC
• Output voltage: 2x DC 5.0V
• Output current: max 1 x 1 A, max. 2x 500 mA



Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual