reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS EUR USB :: SKROSS Euro USB charger, white, 5 V, 1300 mA

Item-No.: SKROSS EUR USB

Category of goods: 1 = discountable

SKROSS EUR USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 1300
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1.3 A
    • Output voltage, connection
    • USB

The Euro-USB charger simultaneously charges up to two USB devices. The maximum charging current also makes the device ideal for charging iPads and iPhones, but the operation of other USB devices poses no problem for this power supply unit.

• Compatible with all SKROSS adapters
• Designed in Switzerland
• Two USB-Ports ports for simultaneous high-performance charging of up to two USB devices

Length: 59 mm
Width: 48 mm
Thickness: 57 mm
Voltage: 100 - 250 V
Max. charge: 5 V/1300 mA



Manufacturer : SKROSS
Factory number : 1.302402
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 1300
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1.3 A
    • Output voltage, connection
    • USB
Datasheet/manual