reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT USB UNI :: USB power supply incl. 8 adapters, 5 V DC, 1 A

Item-No.: NT USB UNI
€9,80
Category of goods: 0


NT USB UNI

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • Incl. 8 adapters
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1 A
    • Output voltage, connection
    • USB

This small switch mode power supply with USB output is supplied with 8 different output connectors. Suitable for the latest mobile phones, digital cameras, MP3 players, iPods and other portable USB devices.

• Input voltage: 100 - 240 V AC, 50/60 Hz
• Output voltage: 5V DC
• Output current: 1000 mA
• Output: 5 W
• DC output: via USB port
• Adaptor plugs: 8
• Including USB cable
• Stabilised: Yes



Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • Incl. 8 adapters
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1 A
    • Output voltage, connection
    • USB
Datasheet/manual