reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT USB SL2 SW :: Slim USB charger 2.1A


NT USB SL2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
optimal charging with up to two tablets/smartphones at the outlet

  • intelligent device recognition through ID chip

  • suitable for smartphones, cameras and other devices with 2.1 A

  • enables fast charging directly at the outlet

  • 100 - 240 V means it can also be used abroad



Manufacturer : GOOBAY
Factory number : 45689
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual