reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT USB SL PI :: USB charger, slim, 1000mA, pink


NT USB SL PI

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Pink
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
USB Travelcharger, slim.

• 1.0 A current suitable for smartphones, cameras and other devices
• allows a quick charge directly at the socket
• small, slim housing

Technical Data:
Input Voltage: 100-240V AC
Output Voltage: 5.0V DC
Output current: max. 1000mA
color: pink
dimensions (w x h x d): 36 x 50 (69.35) x 14.3 mm



Manufacturer : GOOBAY
Factory number : 43617
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Pink
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
Datasheet/manual