reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT MUSB 25 SW :: Power supply for Raspberry Pi, 5 V, 2.5 A

Item-No.: NT MUSB 25 SW
€11,50
Category of goods: 0


NT MUSB 25 SW

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 2500
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5.1 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
Eco-friendly plug-in switching power supply with micro-USB outlet for connecting Raspberry Pi 1, 2, 3 and Zero.

  • applications with Raspberry Pi systems

  • Input: 100 - 240 V, 50 - 60 Hz

  • Input: 5 V DC, 2.5 A

  • Colour: black



Manufacturer : RASPBERRY PI
Factory number : T5989DV
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 2500
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5.1 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual