reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT MICRO USB :: Micro-USB plug-in power supply, 5 V, 1,000 mA

Item-No.: NT MICRO USB
€4,99
Category of goods: 0


NT MICRO USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 30-pin dock (connector)

Eco-friendly plug-in switching power supply with micro-USB outlet for connecting a variety of devices to a power supply.

• Charge controller regulates optimum charging current
• Overload and short-circuit protection
• Provides a quick charge directly from a power socket
• 100 to 240 V, can be used abroad
• Includes cable management, individual cable length setting

Technical data:
Input voltage: 100 - 240 V AC
Output voltage: 5 V DC
Output current: 1,000 mA
Cable length: 100 cm
Colour: black
Dimensions: 79 x 30 x 58 mm
Weight: 60 g



Manufacturer : GOOBAY
Factory number : 46600
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • 30-pin dock (connector)
Datasheet/manual