reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT MICRO USB 1,2 :: Micro-USB plug-in power supply, 5 V, 1.2 A

Item-No.: NT MICRO USB 1,2
€4,35
Category of goods: 0


NT MICRO USB 1,2

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
Eco-friendly plug-in switching power supply with micro-USB outlet for connecting a variety of devices to a power supply.

• Applications include use as a travel charger or with Raspberry Pi systems
• Input :100 - 240 V, 50 - 60 Hz
• Output: DC 5 V, 1.2 A to micro-USB connector
• Cable length: approx. 1.40 m
• Colour: black
• Suitable for use with various mobile phones/smartphones,
e.g. Nokia, Sony Ericsson, Samsung, HTC, Google Nexus One, Motorola and many more

The following are just a selection of compatible devices:
Suitable for:

Raspberry Pi

Blackberry: 9500 Storm, Bold 9700, Curve 3G 9300, Curve 8520, Curve 8900, Pearl 3G 9105, Pearl Flip 8220, Storm 2 9520, Storm 9500, Tour 9630

Google: Nexus One

HTC: 7 Mozart, 7 Trophy, Desire, Desire HD, Desire Z, HD mini, HD2, HD7, Legend, Mozart, Rome,
Trophy, Desire HD, Wildfire

LG: GT500

Motorola: A1600, Milestone, Moto Q 9h, Moto Q GSM, Moto Q Q9, Razr V8, RAZR2 V8, ROKR E8, ROKR U9, V9

Nokia: 5630 XpressMusic, 6500 classic, 7900 Prism, 8600 Luna, 8800 Arte, 8800 Carbon Arte, 8800 Gold Arte, 8800 Sapphire Arte, E52, E55, E75, N85, N86 8MP, N900, N97, N97 mini

Palm: Pixi, Pixi Plus, Pre, Pre Plus, Treo Pro

Samsung: B3310, B5310 Corby Pro, B7330 Omnia Pro, B7610 Omnia PRO, Blue Earth S7550, C3300, Corby 3G S3370, Corby TXT B3210, Emporio Armani, G810, Galaxy 3 I5800, Galaxy I7500, Galaxy S I9000, Galaxy Note, Galaxy Spica I5700, Giorgio Armani B7620, Glamour S5150, Glamour S7070, I7500 Galaxy, I8000 Omnia II, I8510 INNOV8, I8910, Jet S8000, M7600 BEAT DJ, M8910 Pixon12, Omnia II I8000, Pixon 12 M8910, S5560, S5600, S5600 Preston, S5620, S7220, S7220 Ultra CLASSIC, S7350, S7350 Ultra SLIDE, S7350i Ultra SLIDE, S8000 Jet, S8300 Ultra Touch, S8300 Ultra TOUCH, Wave S8500

Sony Ericsson: Arc, Aspen, Vivaz, Vivaz pro, Xperia X10, Xperia X10 mini, Xperia X10 mini pro, Xperia X2, Xperia X8

T-Mobile: Pulse



Manufacturer : GOOBAY
Factory number : 45666
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB B (plug)
Datasheet/manual