reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 62624 :: Navilock USB Charging Station, 6 Port, 6,5 A

Item-No.: NAVILOCK 62624
€51,60
Category of goods: 0


NAVILOCK 62624

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 6500
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
This Navilock charging bar can be used for charging up to six USB devices at the same time. You can charge USB devices with high power consumption up to 2.5 A, e. g. iPad or other tablet PCs. Through the different enclosed power supply plugs you you can use the charging bar in different countries as well as in the car.

  • Connector: 6 ports (2x 2.5 A / 2x 2 ports, 2 A)

  • max. ourput current 6.5 A

  • On / Off switch

  • push button to set the display mode

  • suitable for usage in the car

  • input: 100 - 240 V AC / 50 - 60 Hz / 1.5 A

  • output: 12 V / 3 A



Manufacturer : NAVILOCK
Factory number : 62624
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 6500
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual