reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0107 :: USB universal power supply unit with display, 3-port, 15.5 W

Item-No.: LOGILINK PA0107
€12,20
Category of goods: 0


LOGILINK PA0107

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage
    • 5 V DC / 3.1 A
    • Output voltage, connection
    • USB Type A

LogiLink universal car and truck charger for charging and operating up to three devices with a USB-compatible power supply.

  • Input: max. 12 - 24 V DC

  • Output: 5 V/3.1 A (15.5 W)

  • Compatible with iPad, iPod, iPhone and all USB devices

  • LED display shows the voltage of the vehicle battery or the charging current




Manufacturer : LOGILINK
Factory number : PA0107
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 3100
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage
    • 5 V DC / 3.1 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual