reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0100 :: LogiLink® USB universal power supply unit, 12 - 24 V, 5 V DC

Item-No.: LOGILINK PA0100
€4,55
Category of goods: 0


LOGILINK PA0100

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage
    • 5 V DC / 1.2 A
    • Output voltage, connection
    • USB Type A

LogiLink universal car and truck charger adapter for loading and operating devices with a USB-compatible power supply. The adapter fits into the standard cigarette lighter socket in your car or truck. The charging function can be monitored using the built-in LED. For safety reasons, the adapter has built-in over-voltage protection.

  • Input: 12 - 24 V DC

  • Output: 5 V DC, max. 1.2 A (6 W)

  • Safety: over-current protection, over-voltage protection, short-circuit protection

  • Colour: black

  • Size: 66 x 29 x 23 mm

  • Weight: 20 g




Manufacturer : LOGILINK
Factory number : PA0100
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage
    • 5 V DC / 1.2 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual