reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0098 :: Universal desktop charger, 6x USB ports, 50 W

Item-No.: LOGILINK PA0098
€25,95
Category of goods: 0

LOGILINK PA0098

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 10000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 10 A
    • Output voltage, connection
    • USB Type A

The LogiLink® PA0097 provides multiple charging solutions for households. Simultaneous charging of multiple devices is no longer a problem.

  • Input: 100 - 240 V AC, 50/60 Hz

  • Output: 5 V DC, 10 A, max. 50 W

  • Supports: OCP, OVP, OTP short-circuit protection

  • Can charge six devices at the same time

  • Compatible with iPhone/iPad/tablet/Power Banks and other 5-V devices

  • Connection cable included

  • Colour: white

  • Size: 180 x 60 x 34 mm

  • Weight: 270 g




Manufacturer : LOGILINK
Factory number : PA0098
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 10000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 10 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual