reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0094 :: LogiLink® universal charging adapter, 2 USB ports


LOGILINK PA0094

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 3400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 3.4 A
    • Output voltage, connection
    • USB Type A

The LogiLink universal USB charger for simultaneously charging and operating up to 2 devices with a USB-compatible power supply. The socket adapter charges your devices in the home via the mains.

  • USB input: 100 - 240 V AC

  • USB output: 5 V DC, max. 3.4 A (15.5 W)

  • Can charge two devices at the same time

  • Safety: over-current protection, over-voltage protection, short-circuit protection

  • Colour: white

  • Size: 87 x 50 x 28.5 mm

  • Weight: 88 g




Manufacturer : LOGILINK
Factory number : PA0094
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 3400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 3.4 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual