reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0068 :: 4-port LogiLink® USB wattmeter


LOGILINK PA0068

  • Product Description
  • Technical information
  • General
    • Type
    • USB measuring device
    • Design
    • For USB devices
    • Colour
    • Black
  • Packaging
    • Packaging
    • Individual packaging

• Measures the wattage and shows voltage in volts and current in amps
• Automatic switching between volt and amp display
• Input: 1x USB (type A) plug
• Outputs: 4x USB (type A) socket
• Maximum power: 5 V/5 A
• Cable length: 30 cm
• Dimensions (L x W x H): 49.5 x 40 x 17 mm



Manufacturer : LOGILINK
Factory number : PA0068
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB measuring device
    • Design
    • For USB devices
    • Colour
    • Black
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual