reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0062 :: LogiLink® 4-port USB power supply unit for 230 V, 2500 mA

Item-No.: LOGILINK PA0062
€11,70
Category of goods: 0


LOGILINK PA0062

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2500
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.5 A
    • Output voltage, connection
    • USB

LogiLink universal USB charger for simultaneously charging and operating up to 4 devices with a USB-compatible power supply. The socket adapter charges your devices in the home via the 230-volt mains supply. For safety reasons, the adapter has built-in over-voltage protection.

• Adapter for USB power supply
• Power supply adapter: 4x USB A socket
• Input: AC 110 V 240 V, 50 - 60 Hz
• Maximum input power: 12.5 W
• Output: 4x DC 5 V, total max. 2500 mA



Manufacturer : LOGILINK
Factory number : PA0062
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2500
    • Output
    • 5 VDC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.5 A
    • Output voltage, connection
    • USB
Datasheet/manual