reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT QUAD USB :: Four-way (quad) USB plug-in power supply, 2.4 A, 5 V


JOY-IT QUAD USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 6000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 6 A

Industry-standard USB power supply unit from JOY-iT with 2.4 A charging current per USB port and 4 micro-USB charging cables with integrated switches included with delivery.

  • Modern industry-standard power supply unit with four type A USB sockets

  • Allows 4 USB devices to be charged at the same time

  • Can be used in almost every country in the world

  • Supports Smart IC (automatic adjustment of current rating)

  • Overload and over-voltage protection

  • Requires just 0.15 W in standby

  • Input: 100 - 240 V AC, 50/60 Hz

  • Output: 4x 2.4 A/5 V DC

  • Performance: max. 6.0 A across all 4 ports

  • Dimensions: 72 x 29 x 56 mm

  • Adapter plug: AUS/NZ, EU, UK, US




Manufacturer : JOY-IT
Package weight : 0.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 6000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 6 A
Datasheet/manual