reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM CC-128 :: Twin-slot USB car charger

Item-No.: JM CC-128
€23,95
Category of goods: 0
Bargain Item!
Limited amount available.

Just Mobile Highway Max

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Aluminium
  • Electrical values
    • Current
    • 2500
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • 2x USB A (socket)
  • 2x USB ports
  • 2x 2.5A output - fast charging for phones and tablets
  • Fused for surge protection
  • Green micro-LED power light


The high-powered, twin-slot in-car charger
Just Mobile Highway Max is the superpowered in-car for smartphones, tablets and other USB-powered devices.

Finished in high-grade aluminium, the stylish Highway Max plugs into your car's cigarette lighter socket. It features two high-performance 2.5A USB ports for fast charging, with a built-in fuse to protect against power surges.

Compatibility
  • Tablet: iPad 1, iPad 2, iPad 3, iPad 4*, iPad mini*, iPad mini with Retina Display*, iPad mini 3*, iPad mini 4*, iPad Air*, iPad Air 2*, iPad Pro*, and all Android/Microsoft micro-USB powered tablets
  • Smartphone: iPhone 3, iPhone 3GS, iPhone 4, iPhone 4S, iPhone 5*, iPhone 5s*, iPhone 5c*, iPhone 6*, iPhone 6 Plus*, iPhone 6s*, iPhone 6s Plus*, and all Android/Microsoft micro-USB powered smartphones
  • iPod touch: iPod touch 1, iPod touch 2, iPod touch 3, iPod touch 4G, iPod touch 5.Gen.*, iPod touch 6.Gen.*

(*Lightning to USB cable not included.)



Manufacturer : JUST MOBILE
Factory number : CC-128S
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Aluminium
  • Electrical values
    • Current
    • 2500
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual