reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CH501 :: 5-Port USB express charger


IB-CH501

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 8 A
    • Output voltage, connection
    • USB Type A

The IB-CH501 is an intelligent rapid charging device. Thanks to its maximum compatibility, it supports the charging of 5 devices of all brands simultaneously with a charging speed of up to 2.4 A per charging port or 8 A distributed across all connected devices.

  • 5x USB express charging ports

  • Intelligent chip set automatically recognises the charging requirement and supplies maximum charging speed depending on the brand of the mobile device

  • Compatible with all smartphones, tablets and other devices that can be charged via USB (5 V)

  • 40 W, 5 V / 8 A for full charging speed of 5 devices simultaneously

  • Supports BC 1.2 specifications

  • Safe use thanks to protection against overvoltage and short circuit

  • Material: Aluminium and ABS

  • Input voltage: 100 - 240 V AC

  • Length: 1.2 m




Manufacturer : ICYBOX
Factory number : 70152
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 8 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual