reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HNP12 MICRO USB :: Micro USB plug-in power supply, 10 W, 5 V, 2 A

Item-No.: HNP12 MICRO USB
€7,95
Category of goods: 0


HNP12 MICRO USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Operating voltage
    • 90-264 V ACV V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2 A
    • Output voltage, connection
    • Micro USB Typ B

TÜV/GS approved. eco-friendly plug-in switching power supply with micro-USB outlet for connecting a power supply to a variety of devices.

• Plug-in power pack
• Double insulation
• Compact design
• Overload and short circuit protection
• Low no-load loss
• Eco-friendly
• Micro-USB connector

Areas of application:
Wireless communication, peripherals, networking, mobile equipment, telecommunications, Raspberry PI etc.

Technical data:
Input voltage: 90 - 264 V AC/47 - 63 Hz
Output voltage: 5 V DC
Output current: 2 A DC
Output: 10 W
Efficiency: 73.7%
No-load loss: max. <0.3 W



Manufacturer : HN-ELECTRONIC
Factory number : HNP12
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Operating voltage
    • 90-264 V ACV V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2 A
    • Output voltage, connection
    • Micro USB Typ B
Datasheet/manual