reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HNP06 MICRO USB :: Micro USB plug-in power supply, 6 W, 5 V, 1.2 A

Item-No.: HNP06 MICRO USB
€6,85
Category of goods: 0


HNP06 MICRO USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Operating voltage
    • 90 – 264 V ACV V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1.2 A
    • Output voltage, connection
    • Micro USB

TÜV/GS approved. eco-friendly plug-in switching power supply with micro-USB outlet for connecting a power supply to a variety of devices.

• Plug-in power pack
• Double insulation
• Compact design
• Overload and short circuit protection
• Low no-load loss
• Eco-friendly
• Micro-USB connector

Areas of application:
Wireless communication, peripherals, networking, mobile equipment, telecommunications, Raspberry PI etc.

Technical data:
Input voltage: 90 - 264 V AC/47 - 63 Hz
Output voltage: 5 V DC
Output current: 1.2 A DC
Output: 6 W
Efficiency: 71%
No-load loss: max. 0.17 W



Manufacturer : HN-ELECTRONIC
Factory number : HNP06-MICROUSB
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For micro USB devices
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1200
    • Operating voltage
    • 90 – 264 V ACV V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1.2 A
    • Output voltage, connection
    • Micro USB
Datasheet/manual