reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HNP 12-USBL6 :: USB Plug in switching adaptor, 12 W, 5 V, 2400 mA

Item-No.: HNP 12-USBL6
€7,40
Category of goods: 1


HNP 12-USBL6

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
    • Performance
    • 12 W
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Number of charging channels
    • 1
  • Weights
    • Weight
    • 51 g
  • Measures
    • Height
    • 73 mm
    • Width
    • 27 mm
  • Specials
    • Short circuit protected
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.4 A
    • Output voltage, connection
    • USB A (socket)
HNP12-USBL6 power supply series for single board computers, wireless communication, peripherals, networking, mobile devices and telecommunication wie Tablets und Smartphones.

Features und Funktionen der Serie
  • USB-A Plug in switching adaptor
  • double insulated
  • no load power consumption
  • small low profile package
  • Overload, short circuit protection
  • EnergyStar Level V / ErP Step 2


Specification:
  • Input voltage: 90 - 264 V AC / 47 - 63 Hz
  • Power: 12 W
  • Efficiency: DOE VI
  • no load power consumption: <0,075 W
  • Dielectric Withstand: 3000 V AC / 1 min
  • Overcurrent protection: dauerhaft
  • Overvoltage protection: 120%
  • Output: 5 V DC / 0 -2,4 A
  • Ripple: 100 mVpp




Manufacturer : HN-ELECTRONIC
Factory number : HNP12-USBL6
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
  • Electrical values
    • Current
    • 2400
    • Output
    • 5 VDC
    • Performance
    • 12 W
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Number of charging channels
    • 1
  • Weights
    • Weight
    • 51 g
  • Measures
    • Height
    • 73 mm
    • Width
    • 27 mm
  • Specials
    • Short circuit protected
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.4 A
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual