reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HC DUAL 3,4A :: HyCell AC-Dual-USB-Charger 3.4 A

Item-No.: HC DUAL 3,4A
€12,45
Category of goods: 0


HC DUAL 3,4A

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 3400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • power supply
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB Type A
  • USB charger with 2 USB charging sockets

  • with SMART IC intelligent charge control - detects your device and charges it with the max. charge current (max. 2.4A)

  • universal use - 2 USB connection options with fast charge times

  • compatible with numerous smartphones and tablets (iPhone 4S/5/5S/6, Samsung S3/S4/S5/S6, Note 3+4, iPad, iPad Air, etc.), MP3 players, MP4 players, etc.

  • compact, handy and light - ideal for travelling

  • excellent price-performance ratio

  • powerful 17 Watt

  • output: 5V / max. 3.4A (1x max.1000mA / 1x max. 2400mA)

  • wide range input 100-240V for worldwide use

  • colour: Black



Manufacturer : HYCELL
Factory number : 1001-0033
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 3400
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • power supply
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB Type A
Datasheet/manual