reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 58820 :: USB car charger 12/24 V to 2x USB, 2.1 A



GOO 58820

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Kit
Dual USB car charger 2.1A

Compact power supply for mobiles/small devices incl. USB cable to microUSB

  • charges up to two USB devices simultaneously
  • 2100 mA for a quick charge in the cigarette lighter socket
  • suitable for many smartphones, cameras and other devices
  • 12/24 V allows for use in a car or in a HGV



Manufacturer : GOOBAY
Factory number : 58820
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Kit
Datasheet/manual