reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 44176 :: USB car charger 12 V to USB, 1.0 A

Item-No.: GOO 44176
€1,99
Category of goods: 0


GOO 44176

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 12 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
USB car charger 1.0 A

Compact power supply for mobiles/small devices

  • 1000 mA for a quick charge in the cigarette lighter socket
  • suitable for many smartphones, cameras and other devices
  • 12 V allows for use in a car or in a HGV



Manufacturer : GOOBAY
Factory number : 44176
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 12 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual