reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTB-4U6AD :: USB charger, 5 V DC, 6000 mA, 4 charging ports

Item-No.: FTB-4U6AD
€21,95
€21,80
Category of goods: 0


FTB-4U6AD

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black/blue
  • Electrical values
    • Current
    • 6000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 6 A
    • Output voltage, connection
    • USB Type A

An end to chaos with connectors The universal power supply unit FTB-4U6AD, in trendy design keeps your desk tidy. The FTB-4U6AD charges up to 4 USB devices at the same time. It requires only one electrical outlet and saves a number of power supplies. Never again do you need to check whether you have inserted the USB plug in the right direction thanks to USB ports that can be used on both sides (fool proof USB).

  • Input: 100 - 240 V AC, 50/60 Hz

  • Output: 4 x USB 5V DC, max. 6 A

  • Power cable: 90 cm

  • Dimensions: 148 x 56 x 28 mm

  • Weight: 178 g

  • Safety features: short circuit, over temperature and over voltage protection, smart IC




Manufacturer : ICONBIT
Factory number : FT-0024C
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black/blue
  • Electrical values
    • Current
    • 6000
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 6 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual