reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTB-10U12A :: USB charger, 5 V DC, 6000 mA, 10 charging ports

Item-No.: FTB-10U12A
€43,60
Category of goods: 0


FTB-10U12A

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 12000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 12 A
    • Output voltage, connection
    • USB Type A

An end to chaos with connectors The universal power supply FTB-10U12A, in trendy design brings order to the desk. The FTB-10U12A charges up to 10 USB devices at the same time. It requires only one electrical outlet and saves a number of power supplies.

  • Simultaneous charging of up to ten USB devices

  • 60 watts maximum output power

  • Smart IC technology

  • Device cable supplied EURO 8

  • Short circuit, over temperature and over voltage protection

  • Input: 100 - 240 VAC 50/60 Hz

  • Output: 10 x USB 5V DC, 12 A max

  • Power cable: 90 cm

  • Dimensions: 98 x 54 x 48 mm

  • Weight: 240 g

  • Safety features: short circuit, over temperature and over voltage protection, smart IC




Manufacturer : ICONBIT
Factory number : FT-0030C
Package weight : 0.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 12000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 12 A
    • Output voltage, connection
    • USB Type A
Datasheet/manual