reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65569 :: 1-Port USB wattmeter, volts, amps

Item-No.: DELOCK 65569
€8,30
Category of goods: 0


DELOCK 65569

  • Product Description
  • Technical information
  • General
    • Type
    • USB measuring device
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Operating voltage
    • 5 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging

This Delock USB adapter can be connected to your USB A interface. The USB device is connected to the other side. The LED display indicates the current amps and voltage of the connected device.

Features and functions:
  • Connectors: USB 2.0 type A plug to USB 2.0 type A port

  • 3-digit LED display

  • Automatic switching between volt and amp readings

  • For DC voltage 5 V DC

  • Current range: max. 4 A

  • Colour: black

  • Dimensions incl. connectors (LxWxH): approx. 65 x 22 x 14 mm




Manufacturer : DELOCK
Factory number : 65569
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB measuring device
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Operating voltage
    • 5 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual