reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 63306 :: Cabstone car charger + Apple Lightning cable

Item-No.: CAB 63306
€17,95
Category of goods: 0


CAB 63306

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains plug
    • n/a
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • Lightning

High-power car and sync for iPads
2.1-A USB car charger with Apple Lightning connector cable

This practical car charger adapter supplies an iPad or iPad mini in the car with up to 2.1 amperes. Its practical shape fits into any standard cigarette lighter for rapid charging on the go. The USB 2.0 cable with an 8-pin Apple Lightning connector connects your device with a Mac/PC or a USB charger. The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and
simultaneously charges the battery. The length of 1.2 meters easily provides enough freedom of movement for everyday use.

• Suitable for iPad, iPad mini and iPhone via an Apple Lightning connector
• Allows a quick charge in the vehicle with 2.1 A
• 12/24 V for use in your car or truck
• USB 2.0 cable for synchronising and charging

Technical data:
Length: 1.2 m
Input voltage: 10.5 - 18 V DC
Colour: white
Output current: 2100 mA



Manufacturer : CABSTONE
Factory number : 63306
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains plug
    • n/a
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • Lightning
Datasheet/manual