reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 63305 :: USB charger set, automotive/mains + Lightning cable


CAB 63305

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 12 V DC / 230 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains and vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • Lightning

All-in-one power set for iPads
Two 2.1-A power supply units plus an Apple Lightning connector cable

Whether at home, on the road or on holiday — this complete charger set lets you charge an iPad or iPad mini almost anywhere. The practical shape of the car charger adapter fits into any standard cigarette lighter. It provides enough power at 2.1 amps for rapid charging, as does the USB power supply unit with a Euro plug included in the package. The USB 2.0 cable with an 8-pin Apple Lightning connector connects your device with a Mac/PC or a USB charger. The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The length of 1.2 meters easily provides enough freedom of movement for everyday use.

• Suitable for iPad, iPad mini and iPhone via an Apple Lightning connector
• 2.1 A enables quick charging via a mains socket or cigarette lighter socket
• 100 to 240 V, can be used abroad
• 12/24 V for use in your car or truck
• USB 2.0 cable for synchronising and charging

Technical data:
Length: 1.2 m
Input voltage: 10.5 - 18 V DC
Colour: white
Input voltage: 100 - 240 V AC
Output current: 2100 mA



Manufacturer : CABSTONE
Factory number : 63305
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 12 V DC / 230 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains and vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • Lightning
Datasheet/manual