reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 63054 :: Cabstone USB charger, 2.1 A

Item-No.: CAB 63054
€13,50
Category of goods: 0


CAB 63054

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • USB Type A

High-power USB power supply unit
Tablet power supply with 2.1 A.

This compact USB power supply unit with a Euro plug and 2.1 A offers a sufficient charging current for a tablet like the Galaxy Tab or iPad. Simply plugged into the mains and connected to an additional USB cable, it provides a rapid charge when there is no suitable computer connection available.

• 2.1 A provides enough power for power-hungry devices
• Provides a quick charge directly from a power socket
• 100 to 240 V, can be used abroad

Technical data:
Input voltage: 100 - 240 V AC
Colour: white
Output current: 2100 mA



Manufacturer : CABSTONE
Factory number : 63054
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • USB Type A
Datasheet/manual