reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 63050 :: Cabstone USB power supply unit, 2.1 A, with Apple dock cable


CAB 63050

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • Apple 30-Pol

High-power current and sync for iPads
2.1-A USB power supply unit with Apple dock connector cable

This compact USB power supply unit with a Euro plug provides 2.1 amps of charging current sufficient for an iPad or iPhone. Simply plugged into the mains and connected to the USB cable also included in the package, it provides a rapid charge when there is no suitable computer connection available. The USB 2.0 cable with a 30-pin Apple dock connector connects your device with a Mac/PC or a USB charger. The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The length of 1.2 meters easily provides enough freedom of movement for everyday use.

• Suitable for iPad, iPhone and iPod via an Apple dock connector
• 2.1 A provides a quick charge directly from a power socket
• 100 to 240 V, can be used abroad
• USB 2.0 cable for synchronising and charging

Technical data:

Length: 1.2 m
Colour: white
Input voltage: 100 - 240 V AC
Output current: 2100 mA



Manufacturer : CABSTONE
Factory number : 63050
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 2100
    • Operating voltage
    • 100 - 240 V AC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.1 A
    • Low-voltage connection
    • Apple 30-Pol