reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS USB2DRIVE :: ANSMANN USB2DRIVE IN-CAR charger power supply


DCDC-USB2DRIVE1.0-bl

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging

ANSMANN USB2DRIVE IN-CAR charger power supply: In-car charging power supply for USB applications

The Ansmann USB2Drive is a car charger for up to 2 USB devices such as iPods, iPhones, MP3 players, navigation devices or Blackberry phones. The charger has two USB ports (USB-A) and supplies a current of 1000 mA.

Features:
• In-car charging power supply for USB applications
• 2x USB ports

Technical data:
• Type: Switching
• Output voltage 5 V/DC
• Output current 1000 mA
• Input voltage 12 - 24 V/DC
• Number of outputs: 2
• Performance: 5 W
• Colour: Black



Manufacturer : ANSMANN
Factory number : 5711013
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
  • Electrical values
    • Current
    • 1000
    • Operating voltage
    • 12 - 24 V DC V
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual