reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS USB 1A :: ANSMANN USB charger, 1 A


ACDC-USBCharger1A-bl

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2 A
    • Output voltage, connection
    • USB

This USB charger is the perfect accessory for the home and the ideal companion for your next trip. Ideal for charging mobile devices such as smartphones, navigation devices, MP3 players etc. using a USB cable (not included) via the socket.

• Charger with USB port
• Compact and space-saving design
• Input: 100 - 240 V AC
• Output: 5 V DC/1000 mA
• Dimensions (L x W x H): 67 x 37.5 x 17.5 mm



Manufacturer : ANSMANN
Factory number : 1001-0007
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2 A
    • Output voltage, connection
    • USB
Datasheet/manual