reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS QUATTRO USB :: Ansmann 4-port USB charger, 230 V, in-car

Item-No.: ANS QUATTRO USB
€12,40
Category of goods: 0


Quattro USB Lader

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains/vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 2 A
    • Output voltage, connection
    • USB

With this new Ansmann Quattro 4-port charger you can charge up to 4 different USB devices either via the 230 V mains or conveniently while travelling via the 12 V in-car socket.

• Output voltage: 5V DC
• Output Current: 1x 2000 mA, 4x 500 mA
• The device can be operated via the mains (100 V - 240 V AC/50 - 60 Hz) or in-car (12 V DC)



Manufacturer : ANSMANN
Factory number : 5211013
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains/vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 V DC / 2 A
    • Output voltage, connection
    • USB
Datasheet/manual