reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA PLUG :: VARTA plug charger including 4x AA batteries, 2100 mAh

Item-No.: VARTA PLUG
€14,80
Category of goods: 0


VARTA PLUG

  • Product Description
  • Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
    • Timer switch-off
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 350 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Charger with 4 AA 2500 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Standard plug-in charger from Varta for simple, straightforward charging of AA and AAA batteries.

Including four AA ready-to-use 2100-mAh batteries

  • Highly developed design

  • Easily visible LED charge level display

  • LEDs in a pleasant shade of blue

  • Safety shut-down to prevent overcharging

  • Elegant and compact shape

  • Charges two or four AA/AAA batteries simultaneously


Specifications:
Input voltage: 100 - 240 V DC
Compatible with sizes: AAA, AA
Technology: nickel-metal hydride (NiMH)

Possible cell configurations:
AAA: two or four cells
AA: two or four cells

Charging currents:
AAA: 150 (± 10%) mA
AA: 350 (± 10%) mA
LED display

Safety timer: eight hours



Manufacturer : VARTA
Factory number : 57647101451
Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
    • Timer switch-off
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 350 mA
    • Operating voltage
    • 100 - 240 V
  • Packaging
    • Packaging
    • Charger with 4 AA 2500 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual