reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR LCD UNI :: Varta universal charger with LCD and USB

Item-No.: VAR LCD UNI
€22,95
Category of goods: 0


VAR LCD UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 450 mA
    • Charging current, AAA
    • 200 mA
    • Charging current, C
    • 450 mA
    • Charging current, D
    • 450 mA
    • Charging current, 9V
    • 34 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The VARTA range of chargers focuses particularly on charging times and safety features: the most important functions to help you choose the right charger to meet your personal energy needs.

The elegant all-rounder for all design sizes:
• Modern, very high-quality design
• Blue LCD display with LED backlighting: for charging level and USB display
• Charges AA/AAA/C/D and 9V cells
• Additional USB output for charging external devices
• AC power adapter
• Extensive safety features: Minus delta U switch-off, safety timer, short-circuit protection and alkaline detection
• Charging time: e.g. 4 hours at 4x AA, 1600mAh
• 3-year warranty

Technical data:
Sizes: Micro AAA, mignon AA, baby C, mono D, E-block, USB devices
Technology: Nickel-metal-hydride (NiMH)
Possible cell configurations:
- AAA: 2/4 cells
- AA: 2/4 cells
- C: 2/4 cells
- D: 2/4 cells
- 9V: 1-Cell
Charging currents:
- AAA: 200 mA ± 10%
- AA: 450 mA ± 10%
- C: 450 mA ± 10%
- D: 450 mA ± 10%
- 9V: 34 mA ±10%
- 5V USB: 1000 mA ± 10%
Shutdown: Mode -? V / timer
Safety devices:
- Incorrect polarity protection mechanical control
- Short-circuit protection no power, LCD flashes
Safety timer:
AAA, AA, C, D: 6.5 h ± 1 h
9V: 8 h ± 1 h



Manufacturer : VARTA
Factory number : 57678 101 401
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 450 mA
    • Charging current, AAA
    • 200 mA
    • Charging current, C
    • 450 mA
    • Charging current, D
    • 450 mA
    • Charging current, 9V
    • 34 mA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual